- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2119-V-RC
Description
+
Inductor High Current Toroid 390uH/250.1uH 15% 1KHz 1.7A 250mOhm DCR RDL
Search Keywords: 2119VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2119-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
154 -
Inductance:390(OCL)/250.1 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:8.38 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:250 mOhm
-
Maximum DC Current:1.7 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Buy all 32 in-stock or the regular minimum order quantity of 154
On Order:
308
can ship 6/1/26
Stock lot only:
32
Minimum Order Quantity:
154
Order Increment:
154
32 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$1.925
154
$1.750
308
$1.630
616
$1.620
1,078
$1.530
2,618
$1.490
5,082
$1.450
7,546
$1.440
10,010 +
$1.430
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments