- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2110-V
Description
+
Inductor High Current Toroid 56uH/40.6uH 15% 1KHz 3.4A 60mOhm DCR RDL
Search Keywords: 2110V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2110-V
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Inductance:56(OCL)/40.6 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:7.87 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:60 mOhm
-
Maximum DC Current:3.4 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent