- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2100HT-8R2-V-RC
Description
+
Inductor High Current Toroid 8.2uH/5.9uH 15% 1KHz 13.2A 0.007Ohm DCR RDL
Search Keywords: 2100HT8R2VRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2100HT-8R2-V-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
154 -
Inductance:8.2(OCL)/5.9 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:8.64 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:7 mOhm
-
Maximum DC Current:13.2 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
32 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$2.81
154
$2.28
308
$2.12
616
$2.06
1,078
$1.97
2,618
$1.92
5,082
$1.87
7,546 +
$1.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments