- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2100HT-4R7-H-RC
Description
+
Inductor High Current Toroid 4.7uH/3.5uH 15% 1KHz 14.9A 0.006Ohm DCR RDL
Search Keywords: 2100HT4R7HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2100HT-4R7-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:4.7(OCL)/3.5 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:19.56 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:6 mOhm
-
Maximum DC Current:14.9 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
32 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$4.13
50
$3.36
100
$3.35
300
$3.12
500
$2.91
1,000
$2.90
2,500
$2.76
5,000 +
$2.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments