- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 2100HT-331-H-RC
Description
+
Inductor High Current Toroid 330uH/206uH 15% 1KHz 2.7A 0.16Ohm DCR RDL
Search Keywords: 2100HT331HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2100HT-331-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:330(OCL)/206 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:20.07 mm
-
Tolerance:15 %
-
Technology:Toroid
-
Maximum DC Resistance:160 mOhm
-
Maximum DC Current:2.7 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
32 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$2.28
300
$2.12
500
$2.08
1,000
$1.97
2,500
$1.92
5,000
$1.87
7,500
$1.84
10,000 +
$1.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments