Image is representational - see manufacturer specifications

Bourns Authorized Distributor

2100HT-101-V-RC

Inductor High Current Toroid 100uH/64.5uH 15% 1KHz 4.6A 0.053Ohm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Inductor High Current Toroid 100uH/64.5uH 15% 1KHz 4.6A 0.053Ohm DCR RDL
Search Keywords: 2100HT101VRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2100HT-101-V-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    HN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    154
  • Inductance:
    100(OCL)/64.5 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    8.89 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    53 mOhm
  • Maximum DC Current:
    4.6 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2100HT-101-V-RC RoHS compliant?
Yes, 2100HT-101-V-RC is RoHS compliant.
What is the lead time for 2100HT-101-V-RC?
The standard lead time for 2100HT-101-V-RC is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
308   can ship 3/1/27
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
77
37 Weeks can ship 6/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.33
25
$4.32
50
$4.31
77
$4.30
154
$3.23
231
$3.01
308 +
$2.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!