- Home ›
- All Products›
- 2095-80-BT1LF
Description
+
Gas Discharge Tube (GDT), 2095, 800 V, Axial Leaded, 8 kA, 1.2 kV
Search Keywords: 209580BT1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2095-80-BT1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$1.014
500
$0.760
750
$0.710
1,000 +
$0.696
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments