- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2095-450-BLF
Description
+
Gas Discharge Tubes 4500VDC 1KADC 1AAC 1.5pF Axial Thru-Hole
Search Keywords: 2095450BLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2095-450-BLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535400000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Maximum Impulse Sparkover Voltage@100V/s:5800 V
-
Maximum Impulse Sparkover Voltage@1KV/s:6000 V
-
Typical DC Sparkover Voltage@100V/s:4500 V
-
Number of Electrodes:2
-
Packaging:Bulk
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:1 kA
-
DC Sparkover Voltage Tolerance:±20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.888
250
$0.722
500
$0.711
1,000
$0.670
2,500
$0.624
5,000
$0.615
7,500
$0.606
10,000 +
$0.597
Click for Quote
Log in
to unlock special pricing