- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Circuit Protection Misc ›
- 2095-300-BT1LF
Bourns
2095-300-BT1LF
Gas Discharge Tube (GDT), 2095, 3 kV, Axial Leaded, 5 kA, 4.2 kV
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Gas Discharge Tube (GDT), 2095, 3 kV, Axial Leaded, 5 kA, 4.2 kV
Search Keywords: 2095300BT1LF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 2095-300-BT1LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535402000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is 2095-300-BT1LF RoHS compliant?
Yes, 2095-300-BT1LF is RoHS compliant.
What is the lead time for 2095-300-BT1LF?
The standard lead time for 2095-300-BT1LF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
250
$1.014
500
$0.760
750
$0.710
1,000 +
$0.696
Click for Quote
Log in
to unlock special pricing