- Home ›
- All Products›
- 2089-120-BT1LF
Description
+
Gas Discharge Tube (GDT), 2089, 1.2 kV, Axial Leaded, 3 kA, 2 kV
Search Keywords: 2089120BT1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2089-120-BT1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535402000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
500
$0.637
1,000
$0.591
3,000
$0.551
5,000
$0.550
8,000
$0.537
10,000
$0.535
15,000
$0.523
25,000 +
$0.522
Click for Quote
Log in
to unlock special pricing