- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2089-120-BLF
Bourns
2089-120-BLF
Axial Cylinder 2089 1 Through Hole Gas Discharge Tube 1200V 1500A 1.5kA ±20% 85C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Axial Cylinder 2089 1 Through Hole Gas Discharge Tube 1200V 1500A 1.5kA ±20% 85C
Search Keywords: 2089120BLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2089-120-BLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 2089-120-BLF RoHS compliant?
Yes, 2089-120-BLF is RoHS compliant.
What is the lead time for 2089-120-BLF?
The standard lead time for 2089-120-BLF is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$0.6031
1,000
$0.5594
2,500
$0.5437
5,000
$0.5216
7,500
$0.5079
10,000
$0.5066
15,000
$0.4949
25,000 +
$0.4936
Click for Quote
Log in
to unlock special pricing