- Home ›
- All Products›
- 2087-200-SM-RPLF
Description
+
Gas Discharge Tube (GDT), 2087, 2 kV, SMD, 3 kA, 2.8 kV
Search Keywords: 2087200SMRPLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2087-200-SM-RPLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535400000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
675
$0.6620
1,350
$0.4965
2,025
$0.4634
2,700 +
$0.4541
Click for Quote
Log in
to unlock special pricing