- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2057-15-BLF
2057-15-BLF
Bourns
Gas Discharge Tube (GDT), 2057, 150 V, Axial Leaded, 10 kA, 700 V
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Gas Discharge Tube (GDT), 2057, 150 V, Axial Leaded, 10 kA, 700 V
Search Keywords: 205715BLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2057-15-BLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
500
$0.3438
1,000
$0.3429
2,500
$0.3188
5,000
$0.2973
7,500
$0.2966
10,000
$0.2958
15,000
$0.2895
25,000 +
$0.2821
Click for Quote
Log in
to unlock special pricing