- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2056-20-B2LF
Bourns
2056-20-B2LF
Gas Tube, 3 Elect, 200V, 5kA, 6mm , TH Radial, Bulk pack, 2056 Series | Bourns 2056-20-B2LF
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Gas Tube, 3 Elect, 200V, 5kA, 6mm , TH Radial, Bulk pack, 2056 Series | Bourns 2056-20-B2LF
Search Keywords: 205620B2LF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 2056-20-B2LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536300000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is 2056-20-B2LF RoHS compliant?
Yes, 2056-20-B2LF is RoHS compliant.
What is the lead time for 2056-20-B2LF?
The standard lead time for 2056-20-B2LF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
50
$0.956
250
$0.777
500
$0.775
1,000
$0.720
3,000
$0.672
5,000
$0.670
8,000
$0.654
15,000 +
$0.637
Click for Quote
Log in
to unlock special pricing