- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2056-20-B2FLF
Description
+
Gas Discharge Tube (GDT), 2056, 200 V, Radial Leaded, 5 kA, 700 V
Search Keywords: 205620B2FLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2056-20-B2FLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$1.234
500
$0.925
750
$0.864
1,000 +
$0.847
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments