- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Circuit Protection Misc ›
- 2049-13-BT1LF
Bourns
2049-13-BT1LF
Gas Tube, 2 Electr, 130V, 20kA, 8 mm, TH Axial, Reel pack, 2049 Series | Bourns 2049-13-BT1LF
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Gas Tube, 2 Electr, 130V, 20kA, 8 mm, TH Axial, Reel pack, 2049 Series | Bourns 2049-13-BT1LF
Search Keywords: 204913BT1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2049-13-BT1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 2049-13-BT1LF RoHS compliant?
Yes, 2049-13-BT1LF is RoHS compliant.
What is the lead time for 2049-13-BT1LF?
The standard lead time for 2049-13-BT1LF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
50
$0.5731
500
$0.4656
1,000
$0.4319
3,000
$0.4197
5,000
$0.4027
8,000
$0.4017
10,000
$0.3921
15,000 +
$0.3911
Click for Quote
Log in
to unlock special pricing