- Home ›
- All Products›
- 2047-23-BNI
2047-23-BNI
Bourns
Gas Discharge Tube (GDT), 2047, 230 V, Radial Leaded, 40 kA, 600 V
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Gas Discharge Tube (GDT), 2047, 230 V, Radial Leaded, 40 kA, 600 V
Search Keywords: 204723BNI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2047-23-BNI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$7.98
25
$6.48
50
$6.47
100
$6.01
250
$5.61
500
$5.59
1,000
$5.46
2,500 +
$5.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments