- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Circuit Protection Misc ›
- 2046-35-ALF
Bourns
2046-35-ALF
Gas Tube, 3 Elect, 350V, 20kA, 8 mm, Leadless, Bulk pack, 2046 Series | Bourns 2046-35-ALF
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Gas Tube, 3 Elect, 350V, 20kA, 8 mm, Leadless, Bulk pack, 2046 Series | Bourns 2046-35-ALF
Search Keywords: 204635ALF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2046-35-ALF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 2046-35-ALF RoHS compliant?
Yes, 2046-35-ALF is RoHS compliant.
What is the lead time for 2046-35-ALF?
The standard lead time for 2046-35-ALF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$0.913
250
$0.742
500
$0.740
1,000
$0.688
3,000
$0.642
5,000
$0.640
8,000
$0.625
15,000 +
$0.609
Click for Quote
Log in
to unlock special pricing