- Home ›
- All Products›
- 2046-09-C2FLF
Description
+
Gas Discharge Tube (GDT), 2046, 90 V, Radial Leaded, 20 kA, 700 V
Search Keywords: 204609C2FLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2046-09-C2FLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$1.68
500
$1.27
750
$1.19
1,000 +
$1.16
Click for Quote
Log in
to unlock special pricing