- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2045-30-BLF
Description
+
Gas Tube, 2 Electr, 300V, 15kA, 8 mm, TH Axial, Bulk pack, 2045 Series | Bourns 2045-30-BLF
Search Keywords: 204530BLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2045-30-BLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
500
$0.3969
1,000
$0.3681
2,500
$0.3672
5,000
$0.3432
7,500
$0.3424
10,000
$0.3342
15,000
$0.3334
25,000 +
$0.3256
Click for Quote
Log in
to unlock special pricing