- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2045-14-BT1LF
Description
+
Gas Tube, 2 Electr, 140V, 15kA, 8 mm, TH Axial, Reel pack, 2045 Series | Bourns 2045-14-BT1LF
Search Keywords: 204514BT1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2045-14-BT1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.5308
500
$0.4313
1,000
$0.4000
3,000
$0.3887
5,000
$0.3730
8,000
$0.3720
10,000
$0.3632
15,000 +
$0.3622
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments