- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2029-35-SMLF
Description
+
Gas Tube, 2 Elect, 350V, 25kA, 8 mm, SMT, Bulk pack, 2029 Series | Bourns 2029-35-SMLF
Search Keywords: 202935SMLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2029-35-SMLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
250
$1.202
500
$0.901
750
$0.841
1,000 +
$0.825
Click for Quote
Log in
to unlock special pricing