- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2028-35-CLF
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
2028-35-CLF
Tube, Gas Discharge, Leaded, 8 x 10 mm, 30 kA, 350 V | Bourns 2028-35-CLF
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Tube, Gas Discharge, Leaded, 8 x 10 mm, 30 kA, 350 V | Bourns 2028-35-CLF
Search Keywords: 202835CLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2028-35-CLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 2028-35-CLF discontinued?
Yes, 2028-35-CLF from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2028-35-CLF?
The recommended replacement for 2028-35-CLF is 2026-35-CLF from Bourns, available from OnlineComponents.com.
Is 2028-35-CLF RoHS compliant?
Yes, 2028-35-CLF is RoHS compliant.
What is the lead time for 2028-35-CLF?
The standard lead time for 2028-35-CLF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.