- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2027-47-B10
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
2027-47-B10
Gas Discharge Tube (GDT), 2027, 470 V, Axial Leaded, 25 kA, 1 kV
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Gas Discharge Tube (GDT), 2027, 470 V, Axial Leaded, 25 kA, 1 kV
Search Keywords: 202747B10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2027-47-B10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 2027-47-B10 discontinued?
Yes, 2027-47-B10 from Bourns is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2027-47-B10?
The recommended replacement for 2027-47-B10 is 2027-47-B10LF from Bourns, available from OnlineComponents.com.
Is 2027-47-B10 RoHS compliant?
Yes, 2027-47-B10 is RoHS compliant.
What is the lead time for 2027-47-B10?
The standard lead time for 2027-47-B10 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.