- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2026-60-A1LF
Bourns
2026-60-A1LF
Gas Discharge Tubes 600VDC 10kADC 10AAC 2pF Solder Pad SMD
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Gas Discharge Tubes 600VDC 10kADC 10AAC 2pF Solder Pad SMD
Search Keywords: 202660A1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2026-60-A1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Impulse Sparkover Voltage@100V/s:925 V
-
Maximum Impulse Sparkover Voltage@1KV/s:1250 V
-
Typical DC Sparkover Voltage@100V/s:600 V
-
Number of Electrodes:3
-
Packaging:N/A
-
Failsafe Protection:No
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:10 kA
-
DC Sparkover Voltage Tolerance:±20 %
Product Guides
+
Frequently Asked Questions
Is 2026-60-A1LF RoHS compliant?
Yes, 2026-60-A1LF is RoHS compliant.
What is the lead time for 2026-60-A1LF?
The standard lead time for 2026-60-A1LF is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
250
$1.62
500
$1.23
750
$1.14
1,000 +
$1.12
Click for Quote
Log in
to unlock special pricing