- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2026-30-C18
Bourns
2026-30-C18
Gas Discharge Tube (GDT), TRIGARD 2026, 300 V, Axial Leaded, 20 kA, 775 V
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Gas Discharge Tube (GDT), TRIGARD 2026, 300 V, Axial Leaded, 20 kA, 775 V
Search Keywords: 202630C18
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 2026-30-C18 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536300000 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is 2026-30-C18 RoHS compliant?
Yes, 2026-30-C18 is RoHS compliant.
What is the lead time for 2026-30-C18?
The standard lead time for 2026-30-C18 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
250
$1.66
500
$1.26
750
$1.17
1,000 +
$1.15
Click for Quote
Log in
to unlock special pricing