- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2026-07-C4FLF
Description
+
Gas Discharge Tubes 75VDC 10kADC 10AAC 2pF Radial Thru-Hole
Search Keywords: 202607C4FLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2026-07-C4FLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Impulse Sparkover Voltage@100V/s:275 V
-
Maximum Impulse Sparkover Voltage@1KV/s:700 V
-
Typical DC Sparkover Voltage@100V/s:75 V
-
Number of Electrodes:3
-
Packaging:N/A
-
Failsafe Protection:Yes
-
Typical Impulse Discharge Current @ 8/20us @ 10Times:10 kA
-
DC Sparkover Voltage Tolerance:±20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$2.94
500
$1.81
750
$1.43
1,000 +
$1.40
Click for Quote
Log in
to unlock special pricing