- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2026-07-C3
Description
+
Gas Discharge Tube (GDT), TRIGARD 2026, 75 V, Radial Leaded, 20 kA, 700 V
Search Keywords: 202607C3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2026-07-C3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536300000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.