- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Gas Discharge Tubes ›
- 2026-07-A
Available Replacements
Bourns
2026-07-A
Surge Arrestor 3-Pole Gas Discharge Tube 75VDC 40kA Surface Mount Bulk
Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
Surge Arrestor 3-Pole Gas Discharge Tube 75VDC 40kA Surface Mount Bulk
Search Keywords: 202607A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2026-07-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
Supplier's Standard Package:
250
Product Guides
+
Frequently Asked Questions
Is 2026-07-A discontinued?
Yes, 2026-07-A from Bourns is discontinued (end-of-life September 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2026-07-A?
The recommended replacement for 2026-07-A is 2026-07-A1 from Bourns, available from OnlineComponents.com.
Is 2026-07-A RoHS compliant?
Yes, 2026-07-A is RoHS compliant.
What is the lead time for 2026-07-A?
The standard lead time for 2026-07-A is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.