- Home ›
- All Products›
- 2000-270-H-RC
2000-270-H-RC
Bourns
2000 Series High Current Toroid Inductor 27uH ±15% Through Hole Bulk
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
2000 Series High Current Toroid Inductor 27uH ±15% Through Hole Bulk
Search Keywords: 2000270HRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:2000-270-H-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
360
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
25
$1.54
360
$1.16
720
$1.15
1,080
$1.13
2,520
$1.08
5,040
$1.05
7,560
$1.03
10,080 +
$1.02
Click for Quote
Log in
to unlock special pricing