- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 1.5SMC400A
Description
+
Diode TVS Single Uni-Dir 342V 1.5KW 2-Pin SMC T/R
Search Keywords: 15SMC400A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1.5SMC400A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Direction Type:Uni-Directional
-
Dimension:7.11(Max) x 6.22(Max) x 2.42(Max) mm
-
Maximum Clamping Voltage:548 V
-
Configuration:Single
-
Maximum Peak Pulse Current:2.8 A
-
Family:1.5SMC400A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3,000
$0.7276
6,000
$0.3852
9,000
$0.2711
12,000 +
$0.2656
Click for Quote
Log in
to unlock special pricing