- Home ›
- All Products›
- 1530-1-W
Description
+
Surge Suppressor, Ethernet, 10kA, 60V, Panel Mount, RJ45, IP20, 35W, 1530-1 Series
Search Keywords: 15301W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1530-1-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$122.50
5
$110.25
8
$96.47
10 +
$94.54
Click for Quote
Log in
to unlock special pricing