- Home ›
- All Products›
- 1440-PV-800-Y
1440-PV-800-Y
Bourns
Surge Suppressors 20kA 800VDC DIN Rail Surge Protector
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Surge Suppressors 20kA 800VDC DIN Rail Surge Protector
Search Keywords: 1440PV800Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1440-PV-800-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
9
$143.00
18
$88.00
27
$69.67
36 +
$68.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments