- Home ›
- All Products›
- 1440-PV-48-P
1440-PV-48-P
Bourns
Surge Suppressors 20kA 48VDC DIN Rail Surge Protector
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Surge Suppressors 20kA 48VDC DIN Rail Surge Protector
Search Keywords: 1440PV48P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1440-PV-48-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
27
$54.60
54
$33.60
81
$26.60
108 +
$26.07
Click for Quote
Log in
to unlock special pricing