- Home ›
- All Products›
- 1260-4S-120
1260-4S-120
Bourns
AC Hybrid Spd, 100KA, 4W, 150VAC
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
AC Hybrid Spd, 100KA, 4W, 150VAC
Search Keywords: 12604S120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1260-4S-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
12
$818.40
24
$418.00
36
$284.53
48 +
$278.84
Click for Quote
Log in
to unlock special pricing