- Home ›
- All Products›
- 1260-3SMG-277
1260-3SMG-277
Bourns
AC Hybrid Spd, 100KA, 3W Mg, 350VAC
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
AC Hybrid Spd, 100KA, 3W Mg, 350VAC
Search Keywords: 12603SMG277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1260-3SMG-277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
12
$738.00
24
$389.50
36
$267.87
48 +
$262.51
Click for Quote
Log in
to unlock special pricing