- Home ›
- All Products›
- 1260-3S-120
Bourns
1260-3S-120
AC Hybrid Spd, 100KA, 3W, 150VAC
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
AC Hybrid Spd, 100KA, 3W, 150VAC
Search Keywords: 12603S120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1260-3S-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Frequently Asked Questions
Is 1260-3S-120 RoHS compliant?
Yes, 1260-3S-120 is RoHS compliant.
What is the lead time for 1260-3S-120?
The standard lead time for 1260-3S-120 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
12
$653.40
24
$344.85
36
$237.16
48 +
$232.42
Click for Quote
Log in
to unlock special pricing