- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Circuit Protection Misc ›
- 1260-2SMG-127
Bourns
1260-2SMG-127
AC Hybrid Spd, 100KA, 2W Mg, 180VAC
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
AC Hybrid Spd, 100KA, 2W Mg, 180VAC
Search Keywords: 12602SMG127
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 1260-2SMG-127 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536300000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
24 |
Product Guides
+
Frequently Asked Questions
Is 1260-2SMG-127 RoHS compliant?
Yes, 1260-2SMG-127 is RoHS compliant.
What is the lead time for 1260-2SMG-127?
The standard lead time for 1260-2SMG-127 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
14 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
24
$564.70
48
$288.42
72
$196.33
96 +
$192.40
Click for Quote
Log in
to unlock special pricing