- Home ›
- All Products›
- 1260-2S-480
1260-2S-480
Bourns
AC Hybrid Spd, 100KA, 2W, 600VAC
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
AC Hybrid Spd, 100KA, 2W, 600VAC
Search Keywords: 12602S480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1260-2S-480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
24
$438.96
48
$224.20
72
$152.61
96 +
$149.56
Click for Quote
Log in
to unlock special pricing