- Home ›
- All Products›
- 1260-2S-230
Bourns
1260-2S-230
AC Hybrid Spd, 100KA, 2W, 275VAC
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
AC Hybrid Spd, 100KA, 2W, 275VAC
Search Keywords: 12602S230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1260-2S-230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Frequently Asked Questions
Is 1260-2S-230 RoHS compliant?
Yes, 1260-2S-230 is RoHS compliant.
What is the lead time for 1260-2S-230?
The standard lead time for 1260-2S-230 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
14 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
24
$450.12
48
$229.90
72
$156.49
96 +
$153.36
Click for Quote
Log in
to unlock special pricing