- Home ›
- All Products›
- 1260-2S-127
1260-2S-127
Bourns
AC Hybrid Spd, 100KA, 2W, 180VAC
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
AC Hybrid Spd, 100KA, 2W, 180VAC
Search Keywords: 12602S127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1260-2S-127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
24
$409.20
48
$209.00
72
$142.27
96 +
$139.42
Click for Quote
Log in
to unlock special pricing