- Home ›
- All Products›
- 1260-2NS-277
Bourns
1260-2NS-277
AC Hybrid Spd, 100KA, 1W, 350VAC+NPE
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
AC Hybrid Spd, 100KA, 1W, 350VAC+NPE
Search Keywords: 12602NS277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1260-2NS-277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Frequently Asked Questions
Is 1260-2NS-277 RoHS compliant?
Yes, 1260-2NS-277 is RoHS compliant.
What is the lead time for 1260-2NS-277?
The standard lead time for 1260-2NS-277 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
14 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
24
$401.76
48
$205.20
72
$139.68
96 +
$136.89
Click for Quote
Log in
to unlock special pricing