- Home ›
- All Products›
- 1260-1S-690
1260-1S-690
Bourns
AC Hybrid Spd, 100KA, 1W, 750VAC
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
AC Hybrid Spd, 100KA, 1W, 750VAC
Search Keywords: 12601S690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1260-1S-690
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
24
$208.80
48
$110.20
72
$75.79
96 +
$74.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments