- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- 1250A-2S-277
Description
+
AC Surge Protective Device - 2W-G - 320VAC - DIN Mount
Search Keywords: 1250A2S277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1250A-2S-277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
23
$369.78
45
$199.50
68
$136.19
90 +
$133.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments