- Home ›
- All Products›
- 1220-20-I4-230M3
1220-20-I4-230M3
Bourns
TPMOV SPD 50kA 275VAC M3 module
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
TPMOV SPD 50kA 275VAC M3 module
Search Keywords: 122020I4230M3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1220-20-I4-230M3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
150
$27.20
300
$14.40
450
$10.13
600 +
$9.93
Click for Quote
Log in
to unlock special pricing