- Home ›
- All Products›
- 1220-20-I3-600M3
1220-20-I3-600M3
Bourns
TPMOV SPD 40kA 690VAC M3 module
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
TPMOV SPD 40kA 690VAC M3 module
Search Keywords: 122020I3600M3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1220-20-I3-600M3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
150
$36.00
300
$19.00
450
$13.07
600 +
$12.81
Click for Quote
Log in
to unlock special pricing