- Home ›
- All Products›
- 1220-10-I1-600M1
1220-10-I1-600M1
Bourns
TPMOV SPD 22kA 690VAC M1 module
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
TPMOV SPD 22kA 690VAC M1 module
Search Keywords: 122010I1600M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1220-10-I1-600M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
300
$22.32
600
$11.78
900
$8.10
1,200 +
$7.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments