- Home ›
- All Products›
- 1210-4S-230
Description
+
Surge Protective Device 220/380/240/415VAC 3 Phase plus Neutral 4 Pole 4 Wire and Ground 100kA
Search Keywords: 12104S230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1210-4S-230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
6
$867.60
12
$457.90
18
$314.91
24 +
$308.61
Click for Quote
Log in
to unlock special pricing