- Home ›
- All Products›
- 1210-4S-120
Bourns
1210-4S-120
Surge Protective Device 120/208/240VAC 3 Phase plus Neutral 4 Pole 4 Wire and Ground 100kA
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Surge Protective Device 120/208/240VAC 3 Phase plus Neutral 4 Pole 4 Wire and Ground 100kA
Search Keywords: 12104S120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1210-4S-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Frequently Asked Questions
Is 1210-4S-120 RoHS compliant?
Yes, 1210-4S-120 is RoHS compliant.
What is the lead time for 1210-4S-120?
The standard lead time for 1210-4S-120 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
15 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
6
$954.36
12
$503.69
18
$346.40
24 +
$339.47
Click for Quote
Log in
to unlock special pricing