- Home ›
- All Products›
- 1210-2S-120
Bourns
1210-2S-120
Surge Protective Device 120/208/240VAC 1 Phase 2 Pole 2 Wire and Ground 100kA L-N L-G
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Surge Protective Device 120/208/240VAC 1 Phase 2 Pole 2 Wire and Ground 100kA L-N L-G
Search Keywords: 12102S120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:1210-2S-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536300000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Frequently Asked Questions
Is 1210-2S-120 RoHS compliant?
Yes, 1210-2S-120 is RoHS compliant.
What is the lead time for 1210-2S-120?
The standard lead time for 1210-2S-120 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
15 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
12
$471.24
24
$248.71
36
$171.04
48 +
$167.62
Click for Quote
Log in
to unlock special pricing